



AQS221R2SX | |
|---|---|
DigiKey Part Number | 255-6008-2-ND - Tape & Reel (TR) 255-6008-1-ND - Cut Tape (CT) 255-6008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQS221R2SX |
Description | SSR RELAY SPST-NO 160MA 0-40V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 160 mA |
Series | On-State Resistance (Max) 1.25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 16-SOP |
Circuit | Approval Agency BSI, CSA, TUV, UR |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.25VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,65000 € | 29,65 € |
| 10 | 26,40900 € | 264,09 € |
| 25 | 25,21720 € | 630,43 € |
| 50 | 24,35060 € | 1.217,53 € |
| 100 | 23,51360 € | 2.351,36 € |
| 250 | 22,45040 € | 5.612,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 20,93095 € | 20.930,95 € |
| Unit Price without VAT: | 29,65000 € |
|---|---|
| Unit Price with VAT: | 35,28350 € |



