



AQS210TSX | |
|---|---|
DigiKey Part Number | AQS210TSX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQS210TSX |
Description | SSR RELAY DPST-NO 100MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) x 2 16-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 16-SOP |
Circuit | Approval Agency BSI, CSA, TUV, UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |

