


AQN611 | |
|---|---|
DigiKey Part Number | AQN611-ND |
Manufacturer | |
Manufacturer Product Number | AQN611 |
Description | SSR RELAY SPST-NO 40A 75-250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 4 ~ 32VDC |
Series | Voltage - Load 75 V ~ 250 V |
Packaging Bulk | Load Current 40 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -20°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency cURus, TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 47,35000 € | 94,70 € |
| Unit Price without VAT: | 47,35000 € |
|---|---|
| Unit Price with VAT: | 56,34650 € |

