



AQJ419V | |
|---|---|
DigiKey Part Number | 255-5797-ND |
Manufacturer | |
Manufacturer Product Number | AQJ419V |
Description | SSR RELAY SPST-NO 25A 75-264V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 10 ~ 18VDC |
Mfr | Voltage - Load 75 V ~ 264 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Quick Connect - 0.110"/0.250" |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cURus, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,58000 € | 25,58 € |
| 10 | 22,78200 € | 227,82 € |
| 30 | 21,55567 € | 646,67 € |
| 50 | 21,00740 € | 1.050,37 € |
| 100 | 20,28560 € | 2.028,56 € |
| 250 | 19,36836 € | 4.842,09 € |
| Unit Price without VAT: | 25,58000 € |
|---|---|
| Unit Price with VAT: | 30,44020 € |

