



AQJ116V | |
|---|---|
DigiKey Part Number | 255-5793-ND |
Manufacturer | |
Manufacturer Product Number | AQJ116V |
Description | SSR RELAY SPST-NO 10A 75-264V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 18 ~ 28VDC |
Mfr | Voltage - Load 75 V ~ 264 V |
Series | Load Current 10 A |
Packaging Bulk | Termination Style Quick Connect - 0.110"/0.250" |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cURus, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,30000 € | 20,30 € |
| 10 | 18,07900 € | 180,79 € |
| 30 | 17,10600 € | 513,18 € |
| 50 | 16,67120 € | 833,56 € |
| 100 | 16,09840 € | 1.609,84 € |
| 250 | 15,37072 € | 3.842,68 € |
| 500 | 14,84180 € | 7.420,90 € |
| Unit Price without VAT: | 20,30000 € |
|---|---|
| Unit Price with VAT: | 24,15700 € |

