



AQH2223AX | |
|---|---|
DigiKey Part Number | 255-3922-2-ND - Tape & Reel (TR) 255-3922-1-ND - Cut Tape (CT) 255-3922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH2223AX |
Description | SSR RELAY SPST-NO 900MA 0-600V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH2223AX Models |
Category | Voltage - Input 1.21VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 900 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency cURus, VDE |
Output Type AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,31800 € | 13,18 € |
| 25 | 1,25920 € | 31,48 € |
| 50 | 1,21620 € | 60,81 € |
| 100 | 1,17460 € | 117,46 € |
| 250 | 1,12164 € | 280,41 € |
| 500 | 1,08318 € | 541,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04600 € | 1.046,00 € |
| 2.000 | 1,01007 € | 2.020,14 € |
| 3.000 | 0,98962 € | 2.968,86 € |
| 5.000 | 0,96444 € | 4.822,20 € |
| 7.000 | 0,94819 € | 6.637,33 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |


