



AQH2213 | |
|---|---|
DigiKey Part Number | 255-1530-5-ND |
Manufacturer | |
Manufacturer Product Number | AQH2213 |
Description | SSR RELAY SPST-NO 900MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH2213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 900 mA | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,37200 € | 13,72 € |
| 25 | 1,31000 € | 32,75 € |
| 50 | 1,26500 € | 63,25 € |
| 100 | 1,22170 € | 122,17 € |
| 250 | 1,16668 € | 291,67 € |
| 500 | 1,12666 € | 563,33 € |
| 1.000 | 1,08799 € | 1.087,99 € |
| 5.000 | 1,00314 € | 5.015,70 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

