Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
8-DIP Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQH1213

DigiKey Part Number
255-1526-5-ND
Manufacturer
Manufacturer Product Number
AQH1213
Description
SSR RELAY SPST-NO 600MA 0-600V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
Datasheet
 Datasheet
EDA/CAD Models
AQH1213 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
1.21VDC
Voltage - Load
0 V ~ 600 V
Load Current
600 mA
Termination Style
PC Pin
Operating Temperature
-30°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.520
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,24500 €12,45 €
251,18920 €29,73 €
501,14880 €57,44 €
1001,10950 €110,95 €
2501,05952 €264,88 €
5001,02316 €511,58 €
1.0000,98805 €988,05 €
5.0000,91102 €4.555,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €