



AQG22124 | |
|---|---|
DigiKey Part Number | AQG22124-ND |
Manufacturer | |
Manufacturer Product Number | AQG22124 |
Description | SSR RELAY SPST-NO 2A 75-264V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AQG22124 Models |
Category | Voltage - Input 19.2 ~ 28.8VDC |
Mfr | Voltage - Load 75 V ~ 264 V |
Series | Load Current 2 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency cURus, VDE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 20 | 3,47350 € | 69,47 € |
| 40 | 3,35425 € | 134,17 € |
| 60 | 3,28667 € | 197,20 € |
| 100 | 3,20330 € | 320,33 € |
| 260 | 3,05269 € | 793,70 € |
| 500 | 2,95370 € | 1.476,85 € |
| 1.000 | 2,85218 € | 2.852,18 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |





