Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
AQA621VL
AQA621VL
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQA621VL

DigiKey Part Number
255-2982-ND
Manufacturer
Manufacturer Product Number
AQA621VL
Description
SSR RELAY SPST-NO 40A 75-250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
75 V ~ 250 V
Load Current
40 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,24000 €44,24 €
1039,39800 €393,98 €
2637,54423 €976,15 €
5036,32580 €1.816,29 €
10035,07660 €3.507,66 €
25033,48972 €8.372,43 €
Unit Price without VAT:44,24000 €
Unit Price with VAT:52,64560 €