




AQA411VL | |
|---|---|
DigiKey Part Number | 255-2979-ND |
Manufacturer | |
Manufacturer Product Number | AQA411VL |
Description | SSR RELAY SPST-NO 25A 75-250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 75 V ~ 250 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,45000 € | 17,45 € |
| 10 | 15,54000 € | 155,40 € |
| 26 | 14,81038 € | 385,07 € |
| 50 | 14,33040 € | 716,52 € |
| 100 | 13,83800 € | 1.383,80 € |
| 250 | 13,21260 € | 3.303,15 € |
| 500 | 12,75808 € | 6.379,04 € |
| Unit Price without VAT: | 17,45000 € |
|---|---|
| Unit Price with VAT: | 20,76550 € |











