Optoisolator Photovoltaic Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV1122AZ

DigiKey Part Number
255-5975-2-ND - Tape & Reel (TR)
255-5975-1-ND - Cut Tape (CT)
255-5975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APV1122AZ
Description
OPTOISOLTR 5KV 1CH PHVOLT 6-DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
400µs, 100µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
8.7V
Current - Output / Channel
14µA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD (5 Leads), Gull Wing
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.857
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 €3,54 €
102,60300 €26,03 €
1002,05210 €205,21 €
5001,81044 €905,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,73182 €1.731,82 €
2.0001,66530 €3.330,60 €
3.0001,63124 €4.893,72 €
5.0001,59286 €7.964,30 €
Manufacturers Standard Package
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,21260 €