
APV1121SZ | |
|---|---|
DigiKey Part Number | 255-3510-2-ND - Tape & Reel (TR) 255-3510-1-ND - Cut Tape (CT) 255-3510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APV1121SZ |
Description | OPTOISO 2.5KV 1CH PHVOLT 4-SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 2500Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 400µs, 100µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 8.7V | |
Current - Output / Channel | 14µA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,46300 € | 14,63 € |
| 100 | 1,12270 € | 112,27 € |
| 500 | 0,97274 € | 486,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92386 € | 923,86 € |
| 2.000 | 0,88247 € | 1.764,94 € |
| 3.000 | 0,86127 € | 2.583,81 € |
| 5.000 | 0,83734 € | 4.186,70 € |
| 7.000 | 0,82313 € | 5.761,91 € |
| 10.000 | 0,80927 € | 8.092,70 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |


