
APT1231W | |
|---|---|
DigiKey Part Number | 255-5965-ND |
Manufacturer | |
Manufacturer Product Number | APT1231W |
Description | OPTOISOLTR 5KV TRIAC 1CH 4DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 50 mA |
Manufacturer Panasonic Electric Works | Current - Hold (Ih) 3.5mA |
Series | Turn On Time 100µs (Max) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.21V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 4-DIP (0.400", 10.16mm) |
Voltage - Isolation 5000Vrms | Supplier Device Package 4-DIP |
Voltage - Off State 600 V | Approval Agency cUR, VDE |
Static dV/dt (Min) 500V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT1211W | Panasonic Industry | 0 | 255-5946-ND | 1,73000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80333 € | 803,33 € |
| Unit Price without VAT: | 0,80333 € |
|---|---|
| Unit Price with VAT: | 0,95596 € |


