Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1222W

DigiKey Part Number
255-5957-ND
Manufacturer
Manufacturer Product Number
APT1222W
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
100 mA
Manufacturer
Panasonic Electric Works
Current - Hold (Ih)
3.5mA
Series
Turn On Time
100µs (Max)
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.21V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Output Type
Triac
Operating Temperature
-40°C ~ 100°C
Zero Crossing Circuit
No
Mounting Type
Through Hole
Number of Channels
1
Package / Case
6-DIP (0.400", 10.16mm), 5 Leads
Voltage - Isolation
5000Vrms
Supplier Device Package
6-DIP
Voltage - Off State
600 V
Approval Agency
cUR, VDE
Static dV/dt (Min)
500V/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 441
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,78000 €1,78 €
501,04860 €52,43 €
1000,97370 €97,37 €
5000,84034 €420,17 €
1.0000,79680 €796,80 €
2.0000,75994 €1.519,88 €
5.0000,71974 €3.598,70 €
10.0000,69472 €6.947,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €