
APT1221W | |
|---|---|
DigiKey Part Number | 255-5954-ND |
Manufacturer | |
Manufacturer Product Number | APT1221W |
Description | OPTOISOLATOR 5KV TRIAC 1CH 4-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Panasonic Electric Works | Current - Hold (Ih) 3.5mA |
Series | Turn On Time 100µs (Max) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.21V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 4-DIP (0.400", 10.16mm) |
Voltage - Isolation 5000Vrms | Supplier Device Package 4-DIP |
Voltage - Off State 600 V | Approval Agency cUR, VDE |
Static dV/dt (Min) 500V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,46400 € | 14,64 € |
| 100 | 1,12360 € | 112,36 € |
| 500 | 0,97394 € | 486,97 € |
| 1.000 | 0,92515 € | 925,15 € |
| 2.000 | 0,88383 € | 1.767,66 € |
| 5.000 | 0,83880 € | 4.194,00 € |
| 10.000 | 0,81078 € | 8.107,80 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

