Parametric Equivalent

APT1211WAY | |
|---|---|
DigiKey Part Number | 255-5948-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APT1211WAY |
Description | OPTOISOLTR 5KV TRIAC 1CH 4DIP GW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | APT1211WAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 3.5mA | |
Turn On Time | 100µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.21V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-DIP Gull Wing | |
Approval Agency | cUR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57194 € | 571,94 € |
| 2.000 | 0,54334 € | 1.086,68 € |
| 5.000 | 0,53108 € | 2.655,40 € |
| 10.000 | 0,51883 € | 5.188,30 € |
| Unit Price without VAT: | 0,57194 € |
|---|---|
| Unit Price with VAT: | 0,68061 € |


