
APT1211SX | |
|---|---|
DigiKey Part Number | 255-5945-2-ND - Tape & Reel (TR) 255-5945-1-ND - Cut Tape (CT) 255-5945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1211SX |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 50 mA | |
Current - Hold (Ih) | 3.5mA | |
Turn On Time | 100µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.21V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Approval Agency | cUR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,05800 € | 10,58 € |
| 100 | 0,80000 € | 80,00 € |
| 500 | 0,68590 € | 342,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64864 € | 648,64 € |
| 2.000 | 0,61706 € | 1.234,12 € |
| 3.000 | 0,60088 € | 1.802,64 € |
| 5.000 | 0,58261 € | 2.913,05 € |
| 7.000 | 0,57175 € | 4.002,25 € |
| 10.000 | 0,56117 € | 5.611,70 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

