
APS2241SZ | |
|---|---|
DigiKey Part Number | 255-APS2241SZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APS2241SZ |
Description | OPTOISO 3.75KV OPEN DRAIN 5-SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20Mbps Open Drain 3750Vrms 1 Channel 20kV/µs CMTI 5-SOP |
Datasheet | Datasheet |
Category | Data Rate 20Mbps |
Manufacturer Panasonic Electric Works | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 18ns, 1ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 105°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Open Drain | Supplier Device Package 5-SOP |
Current - Output / Channel 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79242 € | 1.792,42 € |
| 2.000 | 1,71830 € | 3.436,60 € |
| 5.000 | 1,68461 € | 8.423,05 € |
| Unit Price without VAT: | 1,79242 € |
|---|---|
| Unit Price with VAT: | 2,13298 € |

