
ANR11821 | |
|---|---|
DigiKey Part Number | ANR11821-ND |
Manufacturer | |
Manufacturer Product Number | ANR11821 |
Description | SENSOR OPTICAL 20MM MOD W/CONN |
Customer Reference | |
Detailed Description | Optical Sensor Reflective 0.787" (20mm) Module, Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Distance | 0.787" (20mm) | |
Sensing Method | Reflective | |
Output Configuration | Analog | |
Mounting Type | Chassis Mount | |
Voltage - Supply | 12V ~ 24V | |
Response Time | - | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Module, Connector | |
Base Product Number |

