Image for ANR11151 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANR11151

DigiKey Part Number
ANR11151-ND
Manufacturer
Manufacturer Product Number
ANR11151
Description
SENSOR OPTICAL 50MM MOD W/CONN
Customer Reference
Detailed Description
Optical Sensor Reflective 1.969" (50mm) Module, Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
Analog
Manufacturer
Panasonic Industrial Automation Sales
Mounting Type
Chassis Mount
Series
Voltage - Supply
12V ~ 24V
Packaging
Box
Operating Temperature
0°C ~ 50°C
Part Status
Obsolete
Package / Case
Module, Connector
Sensing Distance
1.969" (50mm)
Base Product Number
Sensing Method
Reflective
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.