Image for ANPVC1040 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANPVC1040

DigiKey Part Number
ANPVC1040-ND
Manufacturer
Manufacturer Product Number
ANPVC1040
Description
IMAGING CAMERA CHASSIS MOUNT
Customer Reference
Detailed Description
Imaging Camera Monochrome CCD Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Source
External
Manufacturer
Panasonic Industrial Automation Sales
Image Type
Monochrome
Series
Sensor Type
CCD
Packaging
Bulk
Voltage - Supply
12VDC
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
Imaging Camera
Termination Style
D-Sub
Visual Field (Max)
Lens Required
Operating Temperature
0°C ~ 45°C
Visual Field (Min)
Lens Required
Weight
0.143 lb (64.86 g)
Installation Distance
Lens Required
Base Product Number
Resolution
0.3MP, 659 x 494 (325,546 Pixels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.