
ANM8804 | |
|---|---|
DigiKey Part Number | ANM8804-ND |
Manufacturer | |
Manufacturer Product Number | ANM8804 |
Description | LENS WIDE ANGLE CS-MOUNT |
Customer Reference | |
Detailed Description | Wide Angle Lens CS-Mount |
Category | Focal Length 4.0mm |
Manufacturer Panasonic Industrial Automation Sales | Diameter 34.0mm Dia |
Packaging Bulk | Length 41.0mm |
Part Status Obsolete | Mounting Type CS-Mount |
Type Wide Angle |

