Image for ANE2030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANE2030

DigiKey Part Number
ANE2030-ND
Manufacturer
Manufacturer Product Number
ANE2030
Description
IMAGING CAMERA CHASSIS MOUNT
Customer Reference
Detailed Description
Imaging Camera CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Source
Integrated (White)
Manufacturer
Panasonic Industrial Automation Sales
Sensor Type
CMOS
Series
Voltage - Supply
24VDC
Packaging
Box
Features
Guide Light (Red)
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
Imaging Camera
Ingress Protection
IP67 - Dust Tight, Waterproof
Visual Field (Max)
80.0mm x 70.0mm
Termination Style
Circular
Installation Distance
170.0mm
Operating Temperature
0°C ~ 40°C
Resolution
0.1MP, 352 x 288 (101,376 Pixels)
Weight
0.661 lb (299.82 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.