
ANE2020 | |
|---|---|
DigiKey Part Number | ANE2020-ND |
Manufacturer | |
Manufacturer Product Number | ANE2020 |
Description | IMAGING CAMERA CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Imaging Camera CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (White) |
Manufacturer Panasonic Industrial Automation Sales | Sensor Type CMOS |
Series | Voltage - Supply 24VDC |
Packaging Box | Features Guide Light (Red) |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Imaging Camera | Ingress Protection IP67 - Dust Tight, Waterproof |
Visual Field (Max) 30.0mm x 25.0mm | Termination Style Circular |
Installation Distance 5.0mm ~ 55.0mm | Operating Temperature 0°C ~ 40°C |
Resolution 0.1MP, 352 x 288 (101,376 Pixels) | Weight 0.661 lb (299.82 g) |

