
ANE2010 | |
|---|---|
DigiKey Part Number | ANE2010-ND |
Manufacturer | |
Manufacturer Product Number | ANE2010 |
Description | IMAGING CAMERA CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Imaging Camera CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Imaging Camera | |
Visual Field (Max) | 10.0mm x 8.0mm | |
Visual Field (Min) | - | |
Installation Distance | 2.5mm ~ 45.0mm | |
Resolution | 0.1MP, 352 x 288 (101,376 Pixels) | |
Light Source | Integrated (White) | |
Scan Rate | - | |
Image Type | - | |
Sensor Type | CMOS | |
Voltage - Supply | 24VDC | |
Features | Guide Light (Red) | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Circular | |
Operating Temperature | 0°C ~ 40°C | |
Weight | 0.661 lb (299.82 g) |

