
AMN42122 | |
|---|---|
DigiKey Part Number | 255-2652-ND |
Manufacturer | |
Manufacturer Product Number | AMN42122 |
Description | SENSOR MOTION SLIGHT DIG WHT PCB |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 78.7" (2m) 6.6' Slight Motion Lens, White Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 2.2V ~ 3V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features Slight Motion Lens, White |
Packaging Box | Package / Case Cylinder |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Slight |
Sensing Distance 78.7" (2m) 6.6' | Base Product Number |
Output Type Digital |

