
AMN31111 | |
|---|---|
DigiKey Part Number | 255-2643-ND |
Manufacturer | |
Manufacturer Product Number | AMN31111 |
Description | SENSOR MOTION STD DETECT BLK LEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Black Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AMN31111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Standard Lens, Black | |
Package / Case | Cylinder | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,51000 € | 16,51 € |
| 5 | 15,04600 € | 75,23 € |
| 10 | 14,50300 € | 145,03 € |
| 25 | 13,85480 € | 346,37 € |
| 50 | 13,41100 € | 670,55 € |
| 100 | 13,00390 € | 1.300,39 € |
| 500 | 12,18404 € | 6.092,02 € |
| Unit Price without VAT: | 16,51000 € |
|---|---|
| Unit Price with VAT: | 19,64690 € |


