AMN12111 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 713
Unit Price: 14,14000 €
Datasheet
Sensor PIR (Passive Infrared) 78.7" (2m) 6.6' Slight Motion Lens, Black Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMN12111

DigiKey Part Number
255-2900-ND
Manufacturer
Manufacturer Product Number
AMN12111
Description
SENSOR MOTION DIG 5V BLACK PCB
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 78.7" (2m) 6.6' Slight Motion Lens, Black Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3V ~ 6V
Manufacturer
Panasonic Electric Works
Trigger Type
Internal
Series
Features
Slight Motion Lens, Black
Packaging
Tray
Package / Case
Cylinder
Part Status
Obsolete
Operating Temperature
-20°C ~ 60°C
Sensor Type
PIR (Passive Infrared)
Detection Pattern
Slight
Sensing Distance
78.7" (2m) 6.6'
Base Product Number
Output Type
Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMN32111Panasonic Industry713255-2645-ND14,14000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes