



AMG8833 | |
|---|---|
DigiKey Part Number | P19002TR-ND - Tape & Reel (TR) P19002CT-ND - Cut Tape (CT) P19002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMG8833 |
Description | SENSOR DGTL 14SMD MODULE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) 14-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | AMG8833 Models |
Category | Features Sleep Mode, Standby Mode, Thermal Array |
Manufacturer Panasonic Industry | Accuracy - Highest (Lowest) ±2.5°C |
Series | Test Condition 0°C ~ 80°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 80°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Digital, Infrared (IR) | Package / Case 14-SMD Module |
Sensing Temperature - Remote 0°C ~ 80°C (IR) | Supplier Device Package 14-SMD Module |
Output Type I2C | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 € | 23,36 € |
| 5 | 21,38400 € | 106,92 € |
| 10 | 20,64700 € | 206,47 € |
| 25 | 19,76760 € | 494,19 € |
| 50 | 19,16600 € | 958,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,08210 € | 1.808,21 € |
| 200 | 17,59015 € | 3.518,03 € |
| 300 | 17,32123 € | 5.196,37 € |
| Unit Price without VAT: | 23,36000 € |
|---|---|
| Unit Price with VAT: | 27,79840 € |











