Similar

AM51646D63N-A | |
|---|---|
DigiKey Part Number | AM51646D63N-A-ND |
Manufacturer | |
Manufacturer Product Number | AM51646D63N-A |
Description | SWITCH SNAP ACTION SPDT 16A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Panasonic Electric Works | Features Cadmium Free |
Series | Operating Force 180gf |
Packaging Bulk | Release Force 30gf |
Part Status Obsolete | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.125" (3.2mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Overtravel 0.055" (1.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V15T16-CZ300A06-K | Honeywell Sensing and Productivity Solutions | 322 | 480-3001-ND | 5,10000 € | Similar |


