
AM51644C63N-A | |
|---|---|
DigiKey Part Number | AM51644C63N-A-ND |
Manufacturer | |
Manufacturer Product Number | AM51644C63N-A |
Description | SWITCH SNAP ACTION SPDT 16A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Panasonic Electric Works | Features Cadmium Free |
Series | Operating Force 180gf |
Packaging Bulk | Release Force 30gf |
Part Status Obsolete | Operating Position 0.730" (18.5mm) |
Circuit SPDT | Pretravel 0.125" (3.2mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Overtravel 0.055" (1.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAB104G01C04B01A | APEM Inc. | 0 | MAB104G01C04B01A-ND | 1,74230 € | Similar |
| V7-1B19D8-022 | Honeywell Sensing and Productivity Solutions | 717 | 480-3182-ND | 3,78000 € | Similar |
| V7-1S17D8-022 | Honeywell Sensing and Productivity Solutions | 2.551 | 480-2373-ND | 3,99000 € | Similar |
| V7-3E17E9-022 | Honeywell Sensing and Productivity Solutions | 192 | 480-3195-ND | 4,48000 € | Similar |




