Similar
Similar
Similar

AM51633C53N-A | |
|---|---|
DigiKey Part Number | AM51633C53N-A-ND |
Manufacturer | |
Manufacturer Product Number | AM51633C53N-A |
Description | SWITCH SNAP ACT SPST-NO 16A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Panasonic Electric Works | Features Cadmium Free |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 10gf |
Part Status Obsolete | Operating Position 0.602" (15.3mm) |
Circuit SPST-NO | Pretravel 0.296" (7.5mm) |
Switch Function Off-Mom | Differential Travel 0.080" (2.0mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Overtravel 0.087" (2.2mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851503F040C1C | E-Switch | 0 | LS0851503F040C1C-ND | 1,16094 € | Similar |
| V7-1B27D8-048 | Honeywell Sensing and Productivity Solutions | 0 | V7-1B27D8-048-ND | 3,28520 € | Similar |
| V7-9W2AE9-048 | Honeywell Sensing and Productivity Solutions | 0 | 480-7020-ND | 9,33000 € | Similar |



