
AM51632C73N-A | |
|---|---|
DigiKey Part Number | AM51632C73N-A-ND |
Manufacturer | |
Manufacturer Product Number | AM51632C73N-A |
Description | SWITCH SNAP ACT SPST-NO 16A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Panasonic Electric Works | Features Cadmium Free |
Series | Operating Force 240gf |
Packaging Bulk | Release Force 40gf |
Part Status Obsolete | Operating Position 0.602" (15.3mm) |
Circuit SPST-NO | Pretravel 0.125" (3.2mm) |
Switch Function Off-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Overtravel 0.055" (1.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |

