Similar

AM51610D73N-A | |
|---|---|
DigiKey Part Number | AM51610D73N-A-ND |
Manufacturer | |
Manufacturer Product Number | AM51610D73N-A |
Description | SWITCH SNAP ACTION SPDT 16A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Panasonic Electric Works | Features Cadmium Free |
Series | Operating Force 400gf |
Packaging Bulk | Release Force 100gf |
Part Status Obsolete | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.055" (1.4mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V7-9W1AE9-022 | Honeywell Sensing and Productivity Solutions | 0 | 480-5300-ND | 5,81120 € | Similar |


