Image for AM51161D43N-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM51161D43N-A

DigiKey Part Number
AM51161D43N-A-ND
Manufacturer
Manufacturer Product Number
AM51161D43N-A
Description
SWITCH SNAP ACT SPST-NO 11A 125V
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
11A (AC), 600mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
Cadmium Free
Operating Force
110gf
Release Force
20gf
Operating Position
0.602" (15.3mm)
Pretravel
0.063" (1.6mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.035" (0.9mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.