Similar

AM51145C43N-A | |
|---|---|
DigiKey Part Number | AM51145C43N-A-ND |
Manufacturer | |
Manufacturer Product Number | AM51145C43N-A |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Panasonic Electric Works | Features Cadmium Free |
Series | Operating Force 110gf |
Packaging Bulk | Release Force 20gf |
Part Status Obsolete | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.063" (1.6mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 11A (AC), 600mA (DC) | Overtravel 0.035" (0.9mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V15T16-EZ100A05 | Honeywell Sensing and Productivity Solutions | 0 | 480-5934-ND | 2,74093 € | Similar |


