
AM50664D33-A | |
|---|---|
DigiKey Part Number | AM50664D33-A-ND |
Manufacturer | |
Manufacturer Product Number | AM50664D33-A |
Description | SWITCH SNAP ACT SPST-NO 6A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Panasonic Electric Works | Operating Force 30gf |
Series | Release Force 5.099gf |
Packaging Bulk | Operating Position 0.730" (18.5mm) |
Part Status Obsolete | Pretravel 0.125" (3.2mm) |
Circuit SPST-NO | Differential Travel 0.040" (1.0mm) |
Switch Function Off-Mom | Overtravel 0.055" (1.4mm) |
Current Rating (Amps) 6A (AC), 500mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 105°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Chassis Mount |

