Image for AM50632C33-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM50632C33-A

DigiKey Part Number
AM50632C33-A-ND
Manufacturer
Manufacturer Product Number
AM50632C33-A
Description
SWITCH SNAP ACT SPST-NO 6A 125V
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
6A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
30gf
Release Force
5.099gf
Operating Position
0.602" (15.3mm)
Pretravel
0.125" (3.2mm)
Differential Travel
0.040" (1.0mm)
Overtravel
0.055" (1.4mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.