
AM50063A43-A | |
|---|---|
DigiKey Part Number | AM50063A43-A-ND |
Manufacturer | |
Manufacturer Product Number | AM50063A43-A |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Panasonic Electric Works | Operating Force 30gf |
Series | Release Force 5.099gf |
Packaging Bulk | Operating Position 0.602" (15.3mm) |
Part Status Obsolete | Pretravel 0.296" (7.5mm) |
Circuit SPST-NO | Differential Travel 0.080" (2.0mm) |
Switch Function Off-Mom | Overtravel 0.087" (2.2mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 105°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |

