Similar

AM50055D53-A | |
|---|---|
DigiKey Part Number | AM50055D53-A-ND |
Manufacturer | |
Manufacturer Product Number | AM50055D53-A |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Panasonic Electric Works | Operating Force 220gf |
Series | Release Force 40gf |
Packaging Bulk | Operating Position 0.815" (20.7mm) |
Part Status Obsolete | Pretravel 0.063" (1.6mm) |
Circuit SPST-NC | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.035" (0.9mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 105°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V7-6B39D8-348-1 | Honeywell Sensing and Productivity Solutions | 0 | V7-6B39D8-348-1-ND | 4,64640 € | Similar |


