
AM50054D53-A | |
|---|---|
DigiKey Part Number | AM50054D53-A-ND |
Manufacturer | |
Manufacturer Product Number | AM50054D53-A |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Panasonic Electric Works | Operating Force 120gf |
Series | Release Force 20gf |
Packaging Bulk | Operating Position 0.730" (18.5mm) |
Part Status Obsolete | Pretravel 0.125" (3.2mm) |
Circuit SPST-NC | Differential Travel 0.040" (1.0mm) |
Switch Function On-Mom | Overtravel 0.055" (1.4mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 105°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Chassis Mount |

