Similar
Similar
Similar

AM50012C43-A | |
|---|---|
DigiKey Part Number | AM50012C43-A-ND |
Manufacturer | |
Manufacturer Product Number | AM50012C43-A |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Panasonic Electric Works | Operating Force 60gf |
Series | Release Force 10gf |
Packaging Bulk | Operating Position 0.602" (15.3mm) |
Part Status Obsolete | Pretravel 0.125" (3.2mm) |
Circuit SPDT | Differential Travel 0.040" (1.0mm) |
Switch Function On-Mom | Overtravel 0.055" (1.4mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 105°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D413-R1LD-G2 | ZF Electronics | 0 | CH989-ND | 3,00976 € | Similar |
| LS0851502F120C1A | E-Switch | 0 | LS0851502F120C1A-ND | 1,07734 € | Similar |
| TFS10ST2040C | C&K | 17 | CKN10408-ND | 5,58000 € | Similar |




