Similar
Similar

AM50010C43-A | |
|---|---|
DigiKey Part Number | AM50010C43-A-ND |
Manufacturer | |
Manufacturer Product Number | AM50010C43-A |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Panasonic Electric Works | Operating Force 100gf |
Series | Release Force 25gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Obsolete | Pretravel 0.055" (1.4mm) |
Circuit SPDT | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 105°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 83161806 | Crouzet | 990 | 83161806-ND | 10,60000 € | Similar |
| D419-R1AA-G2 | ZF Electronics | 0 | D419-R1AA-ND | 2,95075 € | Similar |
| LS0851500F250C1A | E-Switch | 0 | LS0851500F250C1A-ND | 1,10450 € | Similar |



