Similar

AM1704KF | |
|---|---|
DigiKey Part Number | AM1704KF-ND |
Manufacturer | |
Manufacturer Product Number | AM1704KF |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Panasonic Electric Works | Features Cadmium Free |
Series | Operating Force 160gf |
Packaging Tray | Release Force 43gf |
Part Status Obsolete | Operating Position 1.188" (30.2mm) |
Circuit SPDT | Pretravel 0.178" (4.5mm) |
Switch Function On-Mom | Differential Travel 0.027" (0.7mm) |
Current Rating (Amps) 10A (AC), 500mA (DC) | Overtravel 0.094" (2.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 500,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZ-RW922-A2 | Honeywell Sensing and Productivity Solutions | 0 | 480-4790-ND | 124,24000 € | Similar |


