Similar

AM1703F | |
|---|---|
DigiKey Part Number | 255-5940-ND |
Manufacturer | |
Manufacturer Product Number | AM1703F |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Panasonic Electric Works | Features Cadmium Free |
Series | Operating Force 100gf |
Packaging Bulk | Release Force 20gf |
Part Status Obsolete | Operating Position 1.188" (30.2mm) |
Circuit SPDT | Pretravel 0.296" (7.5mm) |
Switch Function On-Mom | Differential Travel 0.050" (1.3mm) |
Current Rating (Amps) 10A (AC), 500mA (DC) | Overtravel 0.141" (3.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 500,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HBS2KGB4SA055C | C&K | 2.243 | CKN1421-ND | 22,36000 € | Similar |


