Direct
Similar

AM1701F | |
|---|---|
DigiKey Part Number | 255-5939-ND |
Manufacturer | |
Manufacturer Product Number | AM1701F |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Cadmium Free | |
Operating Force | 70gf | |
Release Force | 14gf | |
Operating Position | 0.750" (19.1mm) | |
Pretravel | 0.394" (10.0mm) | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |






