AM1504F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 56
Unit Price: 24,48000 €
Datasheet
Image for AM1504F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1504F

DigiKey Part Number
255-5938-ND
Manufacturer
Manufacturer Product Number
AM1504F
Description
SWITCH SNAP ACTION SPDT 10A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
Cadmium Free
Operating Force
160gf
Release Force
43gf
Operating Position
1.188" (30.2mm)
Pretravel
0.178" (4.5mm)
Differential Travel
0.027" (0.7mm)
Overtravel
0.094" (2.4mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes