Direct
Similar
Similar
Similar

AM130811K | |
|---|---|
DigiKey Part Number | AM130811K-ND |
Manufacturer | |
Manufacturer Product Number | AM130811K |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Panasonic Electric Works | Operating Force 370gf |
Series | Release Force 114gf |
Packaging Bulk | Operating Position 1.311" (33.3mm) |
Part Status Obsolete | Pretravel 0.015" (0.4mm) |
Circuit SPDT | Differential Travel 0.002" (0.05mm) |
Switch Function On-Mom | Overtravel 0.141" (3.6mm) |
Current Rating (Amps) 10A (AC), 500mA (DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 80°C |
Actuator Type Roller Plunger | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZ-2RQ18-A2 | Honeywell Sensing and Productivity Solutions | 71 | 480-2436-ND | 45,79000 € | Direct |
| BZ-2RQ181T | Honeywell Sensing and Productivity Solutions | 0 | 480-4609-ND | 49,31730 € | Similar |
| BZ-2RQ1872-A2 | Honeywell Sensing and Productivity Solutions | 0 | 480-4611-ND | 51,13660 € | Similar |
| BZ-2RQ18M-A2 | Honeywell Sensing and Productivity Solutions | 0 | 480-BZ-2RQ18M-A2-ND | 48,03465 € | Similar |
| BZ-2RQ18T | Honeywell Sensing and Productivity Solutions | 153 | 480-4613-ND | 34,22000 € | Similar |






