Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AM130811F | |
|---|---|
DigiKey Part Number | AM130811F-ND |
Manufacturer | |
Manufacturer Product Number | AM130811F |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Cadmium Free | |
Operating Force | 370gf | |
Release Force | 114gf | |
Operating Position | 1.311" (33.3mm) | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.141" (3.6mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |








